
Need more?
| Quantity | Price |
|---|---|
| 1+ | $206.640 |
Product Information
Product Overview
30394 is a 12 piece combination ratchet wrench set (SAE). Wiha's combination wrenches have a 12-point box-end design with contact points that apply force to the flat sides of the fastener head—rather than the corners—to prevent the fastener head from rounding off. The open-end is angled 15 degrees for flipping the wrench between rotations to maximize rotations and the box-end offset 15 degrees for finger clearance and working around obstructions that limit access to the fastener. The wrenches consist of premium-quality tool steel, have a chrome-plated satin finish for corrosion protection, and the size profiles are boldly stamped on the handle for easy identification. The tools come conveniently stored in a soft grip rack for secure, space-saving storage.
- 72 tooth ratchet system with 5° arc swing for smooth ratcheting in tight spaces
- Highly dependable pawl mechanism for slip and skip prevention
- Wiha premium-quality tool steel for strength and durability
- Chrome-plated satin finish for corrosion protection
- Corrosion-resistant finish for long service-life
- 7inch product depth, 12inch product width, 12inch product height
- Backed by the Wiha no hassle guarantee
Contents
Combination ratchet wrench 1/4" (30322), Combination ratchet wrench 5/16" (30323), Combination ratchet wrench 11/32" (30324), Combination ratchet wrench (30325), Combination ratchet wrench 7/16" (30327), Combination ratchet wrench (30329), Combination ratchet wrench (30331), Combination ratchet wrench 5/8" x 215mm (30333), Combination ratchet wrench (30334), Combination ratchet wrench 3/4" (30335), Combination ratchet wrench (30336), Combination ratchet wrench (30337), Wrench holder (91502).
Technical Specifications
12 Piece of 1/4, 5/16, 11/32, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8" SAE Wrench Set
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
