Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 28912Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 87K6053 |
| Product Range | TORXPlus Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 28912Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 87K6053 |
| Product Range | TORXPlus Series |
| Technical Datasheet | |
| Tip Size 1 | - |
| Tip Size 2 | - |
| Blade Length | - |
| Overall Length | 130mm |
| Product Range | TORXPlus Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
28912 is a IP25, TorqueFix TorxPlus blade. It is designed to be used with Wiha TorqueVario T-handles only. This is not for use in Wiha in insulated torque handles, esd torque handles, torque screwdrivers, or torque wrenches. The torque blades can be inserted into the Wiha torque T-handles to create a solid T-handle with a torque setting. The fixed blade eliminates the potential for play and wobble caused when using a bit or bit adapter. The fixed blade has markings with their size and max torque ratings for easy identification.
- Hex tip blades on 6mm hex shafts
- High alloy CVM steel, hardened, satin hard chrome finish
- Replaceable blades, improve productivity, reduce waste
- 0.8inch product depth, 2.8inch product width, 8.7inch product height
- 5.1inch overall length
Technical Specifications
| Tip Size 1 | - |
|---|---|
| Blade Length | - |
| Product Range | TORXPlus Series |
| Tip Size 2 | - |
|---|---|
| Overall Length | 130mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
