28618
Screwdriver Blade, Interchangeable, IP20 Torxplus, 6.89" Length, Steel, TorqueFix/TorqueVario Handle

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 28618Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 87K6043 |
| Product Range | MagicRing TORXPlus Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.370 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 28618Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 87K6043 |
| Product Range | MagicRing TORXPlus Series |
| Technical Datasheet | |
| Tip Size 1 | - |
| Tip Size 2 | - |
| Blade Length | - |
| Overall Length | 175mm |
| Product Range | MagicRing TORXPlus Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
28618 is a IP20 MagicSpring TorxPlus TorqueControl blade. It is designed to be used with Wiha TorqueVario, TorqueFix, and iTorque, screwdriver handles only. This is not for use in Wiha in insulated torque handles, esd torque handles, T-handles, or torque wrenches. Wiha MagicSpring retaining spring TorxPlus screws are kept firmly where user want them. The retaining spring MagicSpring together with a thin cover disc, is laser-welded to the tip of the blade. This acts as a clamp between tool and TorxPlus screw, so that the latter is firmly gripped by the tip of the blade. This is especially beneficial when turning particularly small screws or when screw in areas that are difficult to access. The torque blade can be inserted into the Wiha torque screwdriver handles to create a solid screwdriver handle with a torque setting. The fixed blade eliminates the potential for play and wobble caused when using a bit or bit adapter.
- Blades on narrow 5/32 hex shafts
- High alloy CVM steel, hardened, satin hard chrome finish
- 0.8inch product depth, 2.8inch product width, 8.7inch product height
Technical Specifications
| Tip Size 1 | - |
|---|---|
| Blade Length | - |
| Product Range | MagicRing TORXPlus Series |
| Tip Size 2 | - |
|---|---|
| Overall Length | 175mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
