Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No2859SW15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35M0928
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.410 |
| 5+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No2859SW15Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35M0928
Technical Datasheet
Tip Size 11.5mm
Tip Size 2-
Blade Length175mm
Overall Length175mm
Overall Length175mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size 1
1.5mm
Blade Length
175mm
Overall Length
175mm
SVHC
No SVHC (16-Jul-2019)
Tip Size 2
-
Overall Length
175mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
