Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28595Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10J1841
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $314.640 |
Price for:Each
Minimum: 1
Multiple: 1
$314.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28595Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10J1841
Technical Datasheet
Kit Contents0
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 28595 is a TorqueVario-S Bit Set.
Applications
Maintenance & Repair
Contents
Bit set, Slotted (4.5, 5.5, 6.5, 8mm) Phillips (#0, 1, 2, 3), TORX (T6, T7, T8, T9, T10, T15, T20, T25, T27, T30), Pozidrive (#0, 1, 2, 3) Square (#1, 2, 3), Hex inch (1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16"), Hex metric (1.5, 2, 2.5, 3, 4, 5, 6, 8mm), Torq set (#4, 5, 6, 8) Tri-wing (#0, 1, 2, 3, 4), TorqueVario-S handle 10 to 50in-lbs and 1/4" Bit holder adapter.
Technical Specifications
Kit Contents
0
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
