Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.730 |
| 10+ | $156.250 |
Price for:Each
Minimum: 1
Multiple: 1
$171.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28517
Newark Part No.92C2604
Technical Datasheet
Torque Tool Style-
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 28517 is a TorqueFix® Torque Screwdriver with SoftFinish® handle. It is tested in accordance with EN ISO 6798, BS EN 26789 and ASME B107.14M. Audible and perceptible click when pre-set torque has been attained. Automatically resets for next torque cycle and 50% greater reverse torque.
- Fixed Torque value pre-set
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
-
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate