Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.770 |
| 10+ | $156.280 |
Price for:Each
Minimum: 1
Multiple: 1
$171.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28507Copy
Newark Part No.92C2599
Technical Datasheet
External Height - Imperial4.7"
External Height - Metric119.4mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle TypeScrewdriver
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
External Height - Imperial
4.7"
External Diameter - Imperial
-
External Width - Imperial
-
Handle Type
Screwdriver
External Height - Metric
119.4mm
External Diameter - Metric
-
External Width - Metric
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
