Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28501Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.83H3391
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $173.310 |
Price for:Each
Minimum: 1
Multiple: 1
$173.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 28501 is a Torque Control Screwdriver with molded cushion grip two component handles allow for maximum achievable torque to be reached with comfort. It features ergonomic molded multi-component handle, light and compact. Handle sizes proportioned to optimize torque range. This has an audible and perceptible click when the torque setting has been attained and automatically resets for next torque cycle.
- 2.5-inch-oz Increments
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
-
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
127mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
