Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerWIHA
Manufacturer Part No26047.
Newark Part No.80R8883
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m60cN-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length112mm
Overall Length112mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
60cN-m
Drive Size - Imperial
-
Overall Length
112mm
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
-
Drive Size - Metric
4mm
Overall Length
112mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate