
Need more?
| Quantity | Price |
|---|---|
| 1+ | $190.640 |
Product Information
Product Overview
28412 10-50In/lbs, SoftFinish TorqueVario screwdriver has variable torque settings that can be adjusted in increments using an adjustment tool. The torque display scale shows the exact torque setting. When turning the driver will emit and audible click once the torque setting has been attained and automatically resets for the next torque cycle. The TorqueVario handle is designed to work with Wiha torque control blades. There are bit and socket adapters that allow for using the torque driver in a variety of applications. Audible and perceptible click when the torque setting has been attained, automatically resets for next torque cycle.
- Tools marked with serial number include calibration certificate
- Adjusts in 2in/lb increments
- Laser calibrated scale marked, serialized for traceability
- ±6% accuracy tolerance certificate of calibration
- Enclosed mechanism Ideal for production controlled environments
- Quality accuracy guaranteed to 5000 cycles
- SoftFinish cushion grip handle
- Handle sizes proportioned to optimize torque rang
- Includes torque setting adjustment tool and ¼” bit holder
- 8inch product depth, 1.4inch product width, 1.4inch product Height
Technical Specifications
Screwdriver
-
0.25"
TorqueVario-S Series
-
-
138mm
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
