
Need more?
| Quantity | Price |
|---|---|
| 1+ | $259.970 |
Product Information
Product Overview
28399 is a 30 piece SoftFinish SlimLine blade set. The Wiha SoftFinish SlimLine blade holder is the standard for premium quality featuring an ergonomic cushion grip handle for comfort and control, dual durometer construction for long-lasting durability, handle directly molded to the blade holder for a permanent bond, and parallel flats to prevent table-top roll-off. The Wiha SoftFinish SlimLine blade holder consists of Wiha engineered premium quality tool steel for strength and durability. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha Insulated tools are VDE certified and meet EN/IEC 60900 testing standards for protection against arc flash explosion, ASTM F1505 standard specifications for insulated and insulating hand tools, NFPA-70E standards for electrical safety on the jobsite, and CSA testing benchmarks for safety and performance.
- Integrated slim insulation molded directly onto blade
- Achieves blade diameters up to 33% narrower utilizing integrated insulation
- 3.5inch product depth, 7inch product width, 7.25inch product height
- Backed by the Wiha no hassle guarantee
Contents
28307/28310 SlimLine blades slotted, 28320/28321 SlimLine blades slotted and pozidrive, 28330/28331 SlimLine blade Pozidriv, 28332/28333/28334/28336/28337/28338 SlimLine blade hex, 28343/28344 SlimLine blade torx, 28301 SoftFinish SlimLine blade handle, 28308/28309/28312/28315 SlimLine blade slotted, 28317/28319 SlimLine blade Phillips, 28327/28329 SlimLine Blade xeno, 28339/28340/28341/28342 SlimLine blade torx, 28346/28347 SlimLine Blade square, 91380 38 position red/black wallet.
Technical Specifications
2.5 to 6.5mm SL, #1, #2 PH/SQ/POZ/Xeno SLT/PH/PZ, 1.5 to 6mm Hex, T8, T9, T10, T15, T20, T25, 28301
No SVHC (16-Jul-2019)
SoftFinish Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
