Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No28109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87K5995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.87K5995
Technical Datasheet
Tip Size 14mm
Tip Size 2-
Blade Length-
Overall Length150mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Interchangeable, double ended blade used with Drive-Loc handles. Made of chrome vanadium molybdenum premium tool steel that's been through hardened and hard chromed for long lasting durability.
- Blade length: 5.9"
- 4mm slotted at one end and #1 Phillips at the other
Technical Specifications
Tip Size 1
4mm
Blade Length
-
Product Range
-
Tip Size 2
-
Overall Length
150mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
