Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No28000Copy
Newark Part No.24C8282
Technical Datasheet
External Height - Imperial-
External Height - Metric-
External Diameter - Imperial0.157"
External Diameter - Metric4mm
External Width - Imperial0.55"
External Width - Metric14mm
Handle MaterialPlastic
Handle TypeScrewdriver
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
ESD safe handle for Wiha system 4. This handle features a friction hold handle and anti-static ball retainer hold for fixed length.
Technical Specifications
External Height - Imperial
-
External Diameter - Imperial
0.157"
External Width - Imperial
0.55"
Handle Material
Plastic
Product Range
-
External Height - Metric
-
External Diameter - Metric
4mm
External Width - Metric
14mm
Handle Type
Screwdriver
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
