Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27770Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AH4224
Product RangePicoFinish 277 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.660 |
Price for:Each
Minimum: 10
Multiple: 10
$166.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27770Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AH4224
Product RangePicoFinish 277 Series
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric60mm
Overall Length - Metric162mm
Drive Size - Imperial0.09375"
Blade Length - Imperial2.4"
Overall Length - Imperial6.4"
Product RangePicoFinish 277 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
162mm
Blade Length - Imperial
2.4"
Product Range
PicoFinish 277 Series
Blade Length - Metric
60mm
Drive Size - Imperial
0.09375"
Overall Length - Imperial
6.4"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
