Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27335Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AH4207
Product RangePicoFinish 273 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.250 |
Price for:Each
Minimum: 10
Multiple: 10
$112.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27335Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AH4207
Product RangePicoFinish 273 Series
Technical Datasheet
Phillips Tip Size#1
Blade Length100mm
Overall Length182mm
Product RangePicoFinish 273 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Phillips Tip Size
#1
Overall Length
182mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
PicoFinish 273 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
