Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27061Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15J6461
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 5+ | $11.350 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27061Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15J6461
Technical Datasheet
Length1000mm
Width13mm
Graduations1mm
Tool Body MaterialFibreglass
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Length
1000mm
Graduations
1mm
Product Range
-
Width
13mm
Tool Body Material
Fibreglass
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
