Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.400 |
Price for:Each
Minimum: 1
Multiple: 1
$165.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26985
Newark Part No.53Y1810
Technical Datasheet
Kit ContentsScrewdriver Set(Slotted, Phillips, Torx)
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Wiha System 4 Drive Loc tools allow you to shorten or lengths blades depending on your job at hand. Most blades are double-sided, so you can replace 21 drivers with one simple kit.
- Precision adjustable locking blades on 4mm hex
- Blades adjust and lock in 1/8” increments
- ESD safe static dissipating Soft Grip Drive-Loc handle
- Blades made from Wiha exclusive CRM-72 tool steel
- Through-hardened for longest life and durability
- Vapor chrome wear resistant finish
- Guaranteed quality - Made In Germany
- 12 piece set with double-sided blades and ESD-safe handle
- Blade length: 120mm (4. 7”)Includes the Following 21 Tip Sizes (11 double-sided blades)
- Slotted Tips: 1. 5 x 3. 0, 2. 0 x 3. 5, 2. 5 x 4. 0
- Phillips Tips: #000 x #00, #1 x #0
- Torx: 1 x 2, 3 x 4, 5 x 6, 6 x 8, 7 x 9, 10 x 15
Technical Specifications
Kit Contents
Screwdriver Set(Slotted, Phillips, Torx)
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate