Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.030 |
| 3+ | $37.350 |
Price for:Each
Minimum: 1
Multiple: 1
$38.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26833Copy
Newark Part No.02AH4982
Technical Datasheet
Cutter TypeOblique
Overall Length128mm
Overall Length128mm
Cut TypeFull Flush
Cutting Capacity Max1.3mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Cutter Type
Oblique
Overall Length
128mm
Cutting Capacity Max
1.3mm
Product Range
-
Overall Length
128mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
