Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26799Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.27K5400
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $67.970 |
Price for:Each
Minimum: 1
Multiple: 1
$67.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26799Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.27K5400
Technical Datasheet
Plier StyleNeedle Nose
Overall Length120mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 26799 is a 8-piece Precision Torx® Screwdriver Set with high quality cadmium-free plastic precision handle and chrome-vanadium-molybdenum hardened tool steel blades.
- Through hardened for best wear resistance
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- Virtually eliminates screw head cam-out
- Molded on handle for permanent bond to blade
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
- Precision turning and control with the rotating cap
Applications
Maintenance & Repair
Contents
Torx Screwdrivers (T3, T4, T5, T6, T7, T8, T9, T10 ).
Technical Specifications
Plier Style
Needle Nose
Product Range
-
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
