
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26703Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52Y4439 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26703Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52Y4439 |
| Technical Datasheet | |
| Torx Tip Size | T3 |
| Blade Length | 40mm |
| Overall Length | 120mm |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
26703 is a precision Torx screwdriver. It features comfortable handles sized proportionally to the blade for comfort and precise control and direct-molded to the blade for a permanent bond. The classic precision style includes a hex profile finger grip for precise torque, a tapered handle, and a smooth-turning cap for rapid rotation. The driver tip profiles are labeled on the handles to quickly and easily identify the driver. Experience the tightest fitting precision-machined Torx driver tips from the company that set the standard for precision. Wiha's exact-fit tips meet the highest tolerances of precision machining to eliminate fastener damage and protect delicate components.
- Wiha high performance CRM72 tool steel
- Hard chromed finish blades tips
- Tapered ergonomic handle
- Easy spin finger tip control cap
- 13" depth, 13" width, 120" height
- 4.7" overall length
Technical Specifications
| Torx Tip Size | T3 |
|---|---|
| Overall Length | 120mm |
| SVHC | No SVHC (16-Jul-2019) |
| Blade Length | 40mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
