Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26627Copy
Newark Part No.02AH4963
Product RangeTorqueVario-S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.430 |
| 2+ | $364.690 |
Price for:Each
Minimum: 1
Multiple: 1
$371.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26627Copy
Newark Part No.02AH4963
Product RangeTorqueVario-S
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb1.47ft-lb to 5.16ft-lb
Torque Range N-m2N-m to 7N-m
Drive Size - Metric3.8mm
Drive Size - Imperial0.149"
Overall Length142mm
Overall Length142mm
Product RangeTorqueVario-S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2N-m to 7N-m
Drive Size - Imperial
0.149"
Overall Length
142mm
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
1.47ft-lb to 5.16ft-lb
Drive Size - Metric
3.8mm
Overall Length
142mm
Product Range
TorqueVario-S
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
