Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
Exact Fit Narrow Profile Precision Machined Nut Driver. Made from Wiha Exclusive CRM-72 Tool Steel. Micron Vapor Hard Chromed finish. Narrow Diameter for easy access in tight locations. Finger Control Cap for precise turning. Made In Germany.. Size: 7mm x 60mm. Overall length: 170mm.
Technical Specifications
Drive Size - Metric
7mm
Blade Length
60mm
Overall Length
170mm
Overall Length - Imperial
6.7"
SVHC
No SVHC (16-Jul-2019)
Blade Length - Metric
60mm
Overall Length - Metric
170mm
Blade Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
