Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26461
Newark Part No.57AJ5969
Product RangeWiha - TorqueVario-S
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.940 |
| 3+ | $206.280 |
Price for:Each
Minimum: 1
Multiple: 1
$209.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26461
Newark Part No.57AJ5969
Product RangeWiha - TorqueVario-S
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.23ft-lb to 0.73ft-lb
Torque Range N-m0.4N-m to 1N-m
Drive Size - Metric4mm
Drive Size - Imperial-
Overall Length127mm
Overall Length127mm
Product RangeWiha - TorqueVario-S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.4N-m to 1N-m
Drive Size - Imperial
-
Overall Length
127mm
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
0.23ft-lb to 0.73ft-lb
Drive Size - Metric
4mm
Overall Length
127mm
Product Range
Wiha - TorqueVario-S
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate