Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
00 x 40mm Precision Single Phillips Screwdriver Wiha Precision Single Phillips Screwdrivers, #00 x 40 mm
Technical Specifications
Phillips Tip Size
#00
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate