Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26065Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH4942
Product RangeTorx Interchangeable Blade
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 3+ | $9.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26065Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH4942
Product RangeTorx Interchangeable Blade
Technical Datasheet
Tip Size 1-
Tip Size 2-
Blade Length42mm
Overall Length175mm
Overall Length175mm
Product RangeTorx Interchangeable Blade
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size 1
-
Blade Length
42mm
Overall Length
175mm
SVHC
No SVHC (16-Jul-2019)
Tip Size 2
-
Overall Length
175mm
Product Range
Torx Interchangeable Blade
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
