Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.470 |
| 2+ | $191.640 |
Price for:Each
Minimum: 1
Multiple: 1
$194.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26051
Newark Part No.02AH4935
Product RangeTorqueFix
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb1.47ft-lb
Torque Range N-m2N-m
Drive Size - Metric4mm
Drive Size - Imperial0.157"
Overall Length119mm
Overall Length119mm
Product RangeTorqueFix
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2N-m
Drive Size - Imperial
0.157"
Overall Length
119mm
SVHC
No SVHC (16-Jul-2019)
Torque Range ft-lb
1.47ft-lb
Drive Size - Metric
4mm
Overall Length
119mm
Product Range
TorqueFix
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

