Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 26033 is a 100mm Slotted Screwdriver with precision handle and high alloy chrome-vanadium-molybdenum steel blade.
- Rotating cap for precise turning and control with fingertip
- Moulded on tapered handle allows rapid rotation
- High performance
- Tip - Precision ground for exact fit, hard chromed non-slip surface
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.18mm
Overall Length
100mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
