Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26030Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05H7719
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
3. 0 x 50mm Precision Single Slotted Screwdriver Wiha Precision Single Slotted Screwdrivers, 3 x 50 mm
Technical Specifications
Tip Size
3mm
Overall Length
145mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
