Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26023Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94B7495
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 26023 is a 180mm Slotted Screwdriver with precision handle and high alloy chrome-vanadium-molybdenum steel blade.
- Rotating cap for precise turning and control with fingertip
- Moulded on tapered handle allows rapid rotation
- High performance
- Tip - Precision ground for exact fit, hard chromed non-slip surface
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2mm
Overall Length
180mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
