Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Exact fit precision machined tip. Wiha exclusive CRM-72 special tool steel. Satin micron vapor chromed finish. Super through hardened blades. Handles proportioned to blade size for optimum torque. Free turning precision finger control cap. Molded on handle for permanent bond to blade. Size: 1.2 x 40mm
Technical Specifications
Tip Size
1.2mm
Overall Length
120mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
