Need more?
| Quantity | Price |
|---|---|
| 1+ | $333.310 |
Product Information
Product Overview
20192 is an 8 piece insulated open end wrench set (SAE). Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications. Wiha Insulated tools meet ASTM F1505 standard specifications for insulated and insulating hand tools and CSA testing benchmarks for safety and performance.
- 1.5inch product depth, 7.5inch product width, 12.25inch product height
- Professional series long life insulated
- High visibility coatings
- Double covered insulation red over yellow
Contents
Insulated open end wrench 5/16" (20133), Insulated open end wrench 3/8" (20135), Insulated open end wrench 7/16" (20136), Insulated open end wrench 1/2" (20137), Insulated open end wrench 9/16" (20138) Insulated open end wrench 5/8" (20140), Insulated open end wrench 11/16" (20141), Insulated open end wrench 3/4" (20142), Canvas fold-up pouch with hook and loop closure (91118).
Technical Specifications
8 Piece of 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4" Open End SAE Wrench Set & Canvas Pouch
No SVHC (16-Jul-2019)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate