10340
Water Pump Pliers Set, 3 Pieces of 180mm/250mm Length Adjustable, 250mm Length Auto Grip, Foam Tray

Need more?
| Quantity | Price |
|---|---|
| 1+ | $119.970 |
Product Information
Product Overview
34690 is a 3 piece Classic grip V-jaw tongue and groove pliers tray set. Wiha tools classic grip pliers are the standard for premium quality featuring soft vinyl oil solvent resistant hand grips for comfort and control when being used in any environment. Wiha pliers features premium quality tool steel for strength and durability and induction hardened jaws for superior sharpness and longevity. Wiha's classic grip pliers features soft vinyl hand grips for comfort and control. The grips features an oil solvent-resistant handle for added anti-slip protection and a stronger grip when being used in any environment. The pliers are designed with a Manganese phosphate finish for corrosion and rust protection providing a long-lasting tool life. The tools come conveniently stored in a soft modular foam tray for secure, space-saving storage. The foam tray is designed with high visibility tool call-outs printed on each tray to easily return the tool to its location.
- Wiha’s patented DynamicJoint requires 40% less cutting effort and provides longer tool life
- Simple push button for locking to desired setting
- Extra narrow head for working in restricted spaces
- Induction hardened jaws for superior longevity
- Meets DIN ISO 8976 for test values and principal dimensions of multiple slip joint pliers
- 11inch product depth, 7.75inch product width, 1.25inch product height
- Wiha premium-quality tool steel for strength and durability
- Backed by the Wiha no hassle guarantee
Contents
Classic auto grip V-jaw tongue and groove pliers 10" (OAL 10.0″) (32637), Classic grip V-jaw tongue and groove pliers 7" (OAL 7″) (32660), Classic grip V-jaw tongue and groove pliers 10" (32661), Empty foam try (93037).
Technical Specifications
3 Piece of 180mm, 250mm Adjustable Water Pump Pliers in Foam Tray Set
No SVHC (16-Jul-2019)
Classic Grip Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
