Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 1020Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 74M5759 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.630 |
| 5+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$16.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 1020Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 74M5759 |
| Technical Datasheet | |
| Drive Size - Metric | 5mm |
| Blade Length - Metric | 125mm |
| Overall Length - Metric | 236mm |
| Drive Size - Imperial | - |
| Blade Length - Imperial | 4.9" |
| Overall Length - Imperial | 9.3" |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Drive Size - Metric | 5mm |
|---|---|
| Overall Length - Metric | 236mm |
| Blade Length - Imperial | 4.9" |
| Product Range | - |
| Blade Length - Metric | 125mm |
|---|---|
| Drive Size - Imperial | - |
| Overall Length - Imperial | 9.3" |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for 1020
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
