Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 01895Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 98M7279 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 5+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 01895Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 98M7279 |
| Technical Datasheet | |
| Length | 58mm |
| For Use With | DIN 3126, ISO 1173, Style D 6.3 |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Length | 58mm |
|---|---|
| Product Range | - |
| For Use With | DIN 3126, ISO 1173, Style D 6.3 |
|---|---|
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
