Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Torx Key Type
T7
Blade Length
60mm
Overall Length
164mm
SVHC
No SVHC (16-Jul-2019)
Torx Tip Size
T7
Overall Length
164mm
Product Range
-
Technical Docs (1)
Alternatives for 01287
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
