Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00638Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH6537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00638Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH6537
Technical Datasheet
Tip Size 15mm
Tip Size 25mm
Blade Length-
Overall Length150mm
Overall Length150mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Tip Size 1
5mm
Blade Length
-
Overall Length
150mm
SVHC
No SVHC (16-Jul-2019)
Tip Size 2
5mm
Overall Length
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
