Print Page
Z7.282.5227.0
Jumper (Busbar), Jumper Bar, WKFN 6 Series Terminal Blocks, 2 Positions, 8 mm, WT Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.282.5227.0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09R2819
Product RangeWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.010 |
| 100+ | $1.680 |
| 250+ | $1.490 |
| 500+ | $1.370 |
| 1000+ | $1.270 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 10
Multiple: 10
$20.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.282.5227.0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09R2819
Product RangeWT Series
Technical Datasheet
Accessory TypeJumper Bar
For Use WithWKFN 6 Series Terminal Blocks
No. of Positions2Positions
Pitch Spacing8mm
Product RangeWT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z7.282.5227.0 is a yellow pluggable mount Insulated Jumper Bar suitable for use with the WKFN 6 series terminal blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Positions
Product Range
WT Series
For Use With
WKFN 6 Series Terminal Blocks
Pitch Spacing
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for Z7.282.5227.0
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
