Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.261.1227.0
Newark Part No.95B7036
Product RangeWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 25+ | $1.690 |
| 100+ | $1.520 |
| 250+ | $1.390 |
| 500+ | $1.230 |
Price for:Each
Minimum: 10
Multiple: 10
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ7.261.1227.0
Newark Part No.95B7036
Product RangeWT Series
Technical Datasheet
Accessory TypeJumper
For Use WithWKC 4/WKC 2.5
No. of Positions2Positions
Pitch Spacing6mm
Product RangeWT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z7.261.1227.0 is a 2-way yellow insulated Cross Connector/Jumper is designed for DIN rail terminal blocks. This WKF series pluggable jumper has 2 bridged clamps, 6mm modular spacing (pitch).
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
WT Series
For Use With
WKC 4/WKC 2.5
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
