Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.3625.0
Newark Part No.59K9215
Product Range8142 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $0.769 |
| 100+ | $0.688 |
| 250+ | $0.628 |
| 500+ | $0.554 |
Price for:Each
Minimum: 50
Multiple: 50
$38.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.3625.0
Newark Part No.59K9215
Product Range8142 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions6Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range8142 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z5.530.3625.0 is a 6-position black PCB Terminal Block Header with brass contacts. The strip header is suitable for use with the PCB screw terminal series 8142 and two part terminal wire guard clamp.
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
Product Range
8142 Series
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for Z5.530.3625.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
