Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.0825.0
Newark Part No.59K9212
Product Range8142 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.490 |
| 100+ | $1.330 |
| 250+ | $1.210 |
| 500+ | $1.070 |
Price for:Each
Minimum: 50
Multiple: 50
$74.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ5.530.0825.0
Newark Part No.59K9212
Product Range8142 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions8Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range8142 Series
SVHCLead
Product Overview
The Z5.530.0825.0 is a 8-position 8A grey stripped Terminal Block Header with through-hole right-angle block orientation. It has tin-plated CuZn contact with thermoplastic insulator. It is suitable for pluggable terminal block series 8142.
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
300V
Product Range
8142 Series
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
Lead
Technical Docs (1)
Alternatives for Z5.530.0825.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
