Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ1.299.4155.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19C1150
Product RangeWKC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.310 |
| 25+ | $14.380 |
| 100+ | $12.210 |
| 250+ | $10.990 |
| 500+ | $9.880 |
Price for:Each
Minimum: 10
Multiple: 10
$153.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoZ1.299.4155.0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19C1150
Product RangeWKC Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage800V
No. of Levels1
Product RangeWKC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
WKC Series
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
