Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3116 (80.010.4100.0)
Newark Part No.95M9117
Product RangeFlare Series
Your Part Number
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.020 |
| 25+ | $30.710 |
| 100+ | $27.510 |
| 250+ | $25.130 |
| 500+ | $22.230 |
Price for:Each
Minimum: 1
Multiple: 1
$34.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3116 (80.010.4100.0)
Newark Part No.95M9117
Product RangeFlare Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeFlare Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSpring Clamp
Contact Voltage VDC300VDC
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
300VDC
Coil Resistance
-
Coil Voltage
24VDC
Product Range
Flare Series
Coil Type
-
Relay Terminals
Spring Clamp
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
