Print Page
Image is for illustrative purposes only. Please refer to product description.

214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 25+ | $2.360 |
| 100+ | $2.110 |
| 250+ | $1.920 |
| 500+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWK4/UCopy
Newark Part No.34M8980
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WK4/U
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
