Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoR1.188.0720.2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K3709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.060 |
| 10+ | $201.810 |
| 25+ | $195.700 |
| 50+ | $189.580 |
| 100+ | $182.450 |
Price for:Each
Minimum: 1
Multiple: 1
$215.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoR1.188.0720.2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K3709
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationSPST-NO
Product Range-
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact MaterialSilver Gold Alloy
IP RatingIP20, IP40
SVHCLead
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
-
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
Silver Gold Alloy
SVHC
Lead
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
