Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.520 |
| 25+ | $85.070 |
| 50+ | $83.160 |
| 100+ | $80.860 |
| 250+ | $78.560 |
Price for:Each
Minimum: 1
Multiple: 1
$88.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoR1.100.0223.0
Newark Part No.40T5255
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsCable
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max48V
Contact Current DC Max200mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Terminals
Cable
Contact Current AC Max
-
Contact Voltage DC Max
48V
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
200mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
