Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.051.5053.1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 14N9816 |
| Product Range | RST |
| Your Part Number | |
| Technical Datasheet |
470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.490 |
| 5+ | $19.700 |
| 10+ | $18.550 |
| 25+ | $17.240 |
| 50+ | $16.130 |
| 100+ | $14.330 |
| 250+ | $13.770 |
Price for:Each
Minimum: 1
Multiple: 1
$21.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.051.5053.1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 14N9816 |
| Product Range | RST |
| Technical Datasheet | |
| Product Range | RST |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 400VAC |
| Current Rating | 20A |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Screw |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Product Range | RST |
|---|---|
| Voltage Rating | 400VAC |
| Connector Mounting | Panel Mount |
| SVHC | Lead (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Screw |
Technical Docs (2)
Alternatives for 96.051.5053.1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
