Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.032.5053.1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14N9809
Product RangeRST
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.710 |
| 5+ | $12.730 |
| 10+ | $11.640 |
| 25+ | $10.740 |
| 50+ | $10.160 |
| 100+ | $9.490 |
| 250+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.032.5053.1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14N9809
Product RangeRST
Technical Datasheet
Product RangeRST
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
RST
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Screw
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
