Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.032.4153.1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14N9808 |
| Product Range | RST |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.770 |
| 5+ | $22.830 |
| 10+ | $21.700 |
| 25+ | $20.700 |
| 50+ | $20.290 |
| 100+ | $19.870 |
Price for:Each
Minimum: 1
Multiple: 1
$23.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIELAND ELECTRIC |
|---|---|
| Manufacturer Part No | 96.032.4153.1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 14N9808 |
| Product Range | RST |
| Technical Datasheet | |
| Product Range | RST |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Product Range | RST |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | Lead (21-Jan-2025) |
| Gender | Plug |
|---|---|
| Current Rating | 20A |
| Contact Termination Type | Screw |
Technical Docs (2)
Alternatives for 96.032.4153.1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
