Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.030.0153.1
Newark Part No.41M0070
Product RangeRST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.230 |
| 250+ | $25.880 |
| 500+ | $23.010 |
Price for:Each
Minimum: 100
Multiple: 1
$2,823.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.030.0153.1
Newark Part No.41M0070
Product RangeRST Series
Technical Datasheet
Product RangeRST Series
GenderPlug, Receptacle
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RST series 5-pole Connector comes in three variations. The standard version for general mains applications, a version to combine mains and dimming signals and finally a version for low voltage applications. All connectors are mechanically coded. This means that only associated pairs of male and female can be connected with the correct polarity. The colour of the connectors indicates the links that belong together.
Applications
Industrial
Technical Specifications
Product Range
RST Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug, Receptacle
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (1)
Alternatives for 96.030.0153.1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
