Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No87.200.2208.3
Newark Part No.51F4141
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.590 |
| 10+ | $151.350 |
| 25+ | $142.580 |
| 50+ | $138.190 |
| 100+ | $133.810 |
Price for:Each
Minimum: 1
Multiple: 1
$161.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No87.200.2208.3
Newark Part No.51F4141
Technical Datasheet
Convert FromD Sub 37 Position Plug
Convert ToScrew Terminal Block
Rated Current1.5A
Rated Voltage75V
Product Range-
SVHCLead
Technical Specifications
Convert From
D Sub 37 Position Plug
Rated Current
1.5A
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
75V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate